Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Preci-DipPitch
2.0mm
Number Of Contacts
4
Number Of Rows
2
Body Orientation
Right Angle
Shrouded/Unshrouded
Unshrouded
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Current Rating
3.0A
Voltage Rating
100.0 V , 150.0 V dc
Gender
Male
Päritoluriik
Switzerland
Toote üksikasjad
2 mm IC Socket Connectors Ø 0.47 mm pin
These Swiss Preci-dip IC Hard Metric PCB Socket Connectors are solder tail Through Hole or SMD headers.
Standards
UL 94V-0
€ 5,25
€ 1,05 tk (pakis) (ilma käibemaksuta)
€ 6,51
€ 1,302 tk (pakis) (koos käibemaksuga)
Tootmispakett (Kast)
5
€ 5,25
€ 1,05 tk (pakis) (ilma käibemaksuta)
€ 6,51
€ 1,302 tk (pakis) (koos käibemaksuga)
Tootmispakett (Kast)
5
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Preci-DipPitch
2.0mm
Number Of Contacts
4
Number Of Rows
2
Body Orientation
Right Angle
Shrouded/Unshrouded
Unshrouded
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Current Rating
3.0A
Voltage Rating
100.0 V , 150.0 V dc
Gender
Male
Päritoluriik
Switzerland
Toote üksikasjad
2 mm IC Socket Connectors Ø 0.47 mm pin
These Swiss Preci-dip IC Hard Metric PCB Socket Connectors are solder tail Through Hole or SMD headers.
Standards
UL 94V-0