Pressmaster Hand Ratcheting Crimp Tool

RS tootekood: 486-072Bränd: PressmasterTootja Part nr.: 4300-1091
brand-logo
Kuva kõik kategoorias Crimp Tools

Tehnilised dokumendid

Spetsifikatsioonid:

Product Type

Crimp Tool

Operation

Hand

Ratcheting

Yes

Päritoluriik

Sweden

Toote üksikasjad

Multi-purpose Crimp Tool

A multi-purpose steel frame crimping tool for terminating AMP and Western Electric Style data plugs in all the popular configurations. Employing a parallel action jaw closure, the tool will accept any one of the die sets using a very simple thumb screw lock located at the front of the jaws. The tool has a ratchet action crimping cycle, with quick release should jamming occur. No setting is required.,Providing a durable and consistent termination the tool is supplied (without die sets) either on its own or in a strong plastic carrying case. The case includes compartments to store up to 4 die sets. Instructions for crimping are included. The die set for shielded plugs is included with shield termination kit stock no. 455-242.

Teid võib huvitada
Pressmaster, 4300-1247
€ 138,88tk (ilma käibemaksuta)

€ 155,00

€ 155,00 tk (ilma käibemaksuta)

€ 192,20

€ 192,20 tk (koos käibemaksuga)

Pressmaster Hand Ratcheting Crimp Tool

€ 155,00

€ 155,00 tk (ilma käibemaksuta)

€ 192,20

€ 192,20 tk (koos käibemaksuga)

Pressmaster Hand Ratcheting Crimp Tool

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Teid võib huvitada
Pressmaster, 4300-1247
€ 138,88tk (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Product Type

Crimp Tool

Operation

Hand

Ratcheting

Yes

Päritoluriik

Sweden

Toote üksikasjad

Multi-purpose Crimp Tool

A multi-purpose steel frame crimping tool for terminating AMP and Western Electric Style data plugs in all the popular configurations. Employing a parallel action jaw closure, the tool will accept any one of the die sets using a very simple thumb screw lock located at the front of the jaws. The tool has a ratchet action crimping cycle, with quick release should jamming occur. No setting is required.,Providing a durable and consistent termination the tool is supplied (without die sets) either on its own or in a strong plastic carrying case. The case includes compartments to store up to 4 die sets. Instructions for crimping are included. The die set for shielded plugs is included with shield termination kit stock no. 455-242.

Teid võib huvitada
Pressmaster, 4300-1247
€ 138,88tk (ilma käibemaksuta)