Provertha TMC 25 Way Through Hole D-sub Connector Socket

RS tootekood: 259-3015Bränd: ProverthaTootja Part nr.: 043263
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Number Of Contacts

25

Gender

Female

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

7.5A

Length

53.0mm

Width

11.0mm

Depth

12.5mm

Series

TMC

Dimensions

53 x 11 x 12.5mm

Series Number

043

Minimum Operating Temperature

-65.0°C

Maximum Operating Temperature

+125°C

Toote üksikasjad

Dip-soldered connection, straight, threaded bolt and fastening clip

Sub-D connector Erni

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 15,70

€ 15,70 tk (ilma käibemaksuta)

€ 19,47

€ 19,47 tk (koos käibemaksuga)

Provertha TMC 25 Way Through Hole D-sub Connector Socket

€ 15,70

€ 15,70 tk (ilma käibemaksuta)

€ 19,47

€ 19,47 tk (koos käibemaksuga)

Provertha TMC 25 Way Through Hole D-sub Connector Socket

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Number Of Contacts

25

Gender

Female

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

7.5A

Length

53.0mm

Width

11.0mm

Depth

12.5mm

Series

TMC

Dimensions

53 x 11 x 12.5mm

Series Number

043

Minimum Operating Temperature

-65.0°C

Maximum Operating Temperature

+125°C

Toote üksikasjad

Dip-soldered connection, straight, threaded bolt and fastening clip

Sub-D connector Erni

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more