Technical Document
Specifications
Brand
PULSSeries
MiniLine MLY
Type
Switched Mode
Electrical Phase
1
AC or DC Input Voltage
ac, dc
Number of Outputs
1
Input Voltage
220 → 240 V ac / 290V dc
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
3A
Power Rating
72W
Dimensions
45 x 75 x 91mm
Depth
91mm
Width
45mm
Height
75mm
Minimum Temperature
-10°C
MTBF
600000h
Load Regulation
480mV
Mounting Type
DIN Rail Mount
Ripple And Noise
50mV Pk-Pk
Maximum Temperature
+70°C
Distrelec Product Id
16996510
Country of Origin
China
Product details
15W to 100W, Switch Mode, MiniLine Series
Miniature size and lightweight
Quick and easy mounting onto 35mm DIN-rail
Spring clamp terminals
72W and 100W meet PFC standard EN61000-3-2
Adjustable output voltage
Overload and short circuit protected
Output LED indicator
Suitable for use in harsh environment
Approvals
UL/UL Listed for Canada
Standards
EN60950, UL508, CSA22-2 No. 950-M90, EN50178
€ 158.00
€ 158.00 Each (Exc. Vat)
€ 195.92
€ 195.92 Each (inc. VAT)
1
€ 158.00
€ 158.00 Each (Exc. Vat)
€ 195.92
€ 195.92 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PULSSeries
MiniLine MLY
Type
Switched Mode
Electrical Phase
1
AC or DC Input Voltage
ac, dc
Number of Outputs
1
Input Voltage
220 → 240 V ac / 290V dc
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
3A
Power Rating
72W
Dimensions
45 x 75 x 91mm
Depth
91mm
Width
45mm
Height
75mm
Minimum Temperature
-10°C
MTBF
600000h
Load Regulation
480mV
Mounting Type
DIN Rail Mount
Ripple And Noise
50mV Pk-Pk
Maximum Temperature
+70°C
Distrelec Product Id
16996510
Country of Origin
China
Product details
15W to 100W, Switch Mode, MiniLine Series
Miniature size and lightweight
Quick and easy mounting onto 35mm DIN-rail
Spring clamp terminals
72W and 100W meet PFC standard EN61000-3-2
Adjustable output voltage
Overload and short circuit protected
Output LED indicator
Suitable for use in harsh environment
Approvals
UL/UL Listed for Canada
Standards
EN60950, UL508, CSA22-2 No. 950-M90, EN50178