PULSAR Reusable Hi Vis Overalls, S

RS Stock No.: 237-6751Brand: PULSARManufacturers Part No.: PRARC05-S
View all in Hi Vis Overalls

Technical Document

Specifications

Brand

PULSAR

Size

S

Material Properties

Waterproof, Windproof

Style

Coverall

Reusable/Disposable

Reusable

Standards Met

EN1149-5: 2008, EN ISO 11611: 2015 Class 1, EN ISO 11612:2015 A1, EN ISO 20471 Class 3, F1, IEC 61482-2: 2009 Class 1

Country of Origin

China

Stock information temporarily unavailable.

€ 314.00

€ 314.00 Each (Exc. Vat)

€ 383.08

€ 383.08 Each (inc. VAT)

PULSAR Reusable Hi Vis Overalls, S

€ 314.00

€ 314.00 Each (Exc. Vat)

€ 383.08

€ 383.08 Each (inc. VAT)

PULSAR Reusable Hi Vis Overalls, S
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

PULSAR

Size

S

Material Properties

Waterproof, Windproof

Style

Coverall

Reusable/Disposable

Reusable

Standards Met

EN1149-5: 2008, EN ISO 11611: 2015 Class 1, EN ISO 11612:2015 A1, EN ISO 20471 Class 3, F1, IEC 61482-2: 2009 Class 1

Country of Origin

China