Pyro Controle PT100 RTD Sensor, 3mm Dia, 250mm Long, 3 Wire, Probe, Class A +450°C Max

RS Stock No.: 344-0990Brand: Pyro ControleManufacturers Part No.: 330112-509
brand-logo
View all in RTD Sensors

Technical Document

Specifications

Sensor Type

PT100

Probe Length

250mm

Probe Diameter

3mm

Minimum Temperature Sensed

0°C

Maximum Temperature Sensed

+450°C

Termination Type

Cable

Cable Length

2m

Probe Material

Stainless Steel

Process Connection

Probe

Number Of Wires

3

Accuracy

Class A

Country of Origin

France

Product details

Pt100 temperature probes

Pt 100 temperature probes for the food processing industry.
Mounted via sliding connector or using a thermowell.
Class A as per NFC 42330.

€ 143.89

€ 143.89 Each (Exc. Vat)

€ 178.42

€ 178.42 Each (inc. VAT)

Pyro Controle PT100 RTD Sensor, 3mm Dia, 250mm Long, 3 Wire, Probe, Class A +450°C Max

€ 143.89

€ 143.89 Each (Exc. Vat)

€ 178.42

€ 178.42 Each (inc. VAT)

Pyro Controle PT100 RTD Sensor, 3mm Dia, 250mm Long, 3 Wire, Probe, Class A +450°C Max

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4€ 143.89
5+€ 139.59

Technical Document

Specifications

Sensor Type

PT100

Probe Length

250mm

Probe Diameter

3mm

Minimum Temperature Sensed

0°C

Maximum Temperature Sensed

+450°C

Termination Type

Cable

Cable Length

2m

Probe Material

Stainless Steel

Process Connection

Probe

Number Of Wires

3

Accuracy

Class A

Country of Origin

France

Product details

Pt100 temperature probes

Pt 100 temperature probes for the food processing industry.
Mounted via sliding connector or using a thermowell.
Class A as per NFC 42330.