Technical Document
Specifications
Brand
QANTEKOscillator Type
XO
Output Frequency
20MHz
Frequency Stability
±50ppm
Package Type
DIP14
Output Level
HCMOS
Mounting Type
Through Hole
Minimum Operating Temperature
-40°C
Height
5.08mm
Maximum Operating Temperature
85°C
Width_SC_PC
13.2mm
Length
20.8mm
Dimensions
20.8 x 13.2 x 5.08mm
Country of Origin
China
Product details
QX14
14 pin Dual-in-Line HCMOS Clock Oscillator
Industry-standard 14 pin DIL package for compatibility
Hermetically sealed package for reliability and low aging
Tristate function (Enable/Disable)
€ 4.85
€ 4.85 Each (Exc. Vat)
€ 5.92
€ 5.92 Each (inc. VAT)
Standard
1
€ 4.85
€ 4.85 Each (Exc. Vat)
€ 5.92
€ 5.92 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | € 4.85 |
10 - 19 | € 4.35 |
20 - 49 | € 4.10 |
50 - 99 | € 2.95 |
100+ | € 2.70 |
Technical Document
Specifications
Brand
QANTEKOscillator Type
XO
Output Frequency
20MHz
Frequency Stability
±50ppm
Package Type
DIP14
Output Level
HCMOS
Mounting Type
Through Hole
Minimum Operating Temperature
-40°C
Height
5.08mm
Maximum Operating Temperature
85°C
Width_SC_PC
13.2mm
Length
20.8mm
Dimensions
20.8 x 13.2 x 5.08mm
Country of Origin
China
Product details
QX14
14 pin Dual-in-Line HCMOS Clock Oscillator
Industry-standard 14 pin DIL package for compatibility
Hermetically sealed package for reliability and low aging
Tristate function (Enable/Disable)