Technical Document
Specifications
Brand
QuasarFrequency
433.92MHz
Modulation
AM
Number of Channels
3
Nominal Supply Voltage
12V dc
Dimensions
96 x 55 x 29mm
Depth
55mm
Height
29mm
Maximum Supply Voltage
13V
Minimum Supply Voltage
11V
Width
96mm
Country of Origin
United Kingdom
Product details
QS Key Fob Wireless Remote Control kit
The QS kit consists of a key fob transmitter and a robust mains-switching receiver providing a secure wireless link with a code-hopping protocol.
No of channels (buttons): 1, 2 or 3
Carrier frequency: 433.92MHz
Security: KeeLoq code-hopping protocol
Range: 30m (line-of-sight)
Key fob power supply: GP23AE 12v battery (supplied)
Receiver power supply: +12/24Vdc
Receiver outputs: 4 x relays rated 5A @ 230Vac
Receiver Learn button allows addition of up to 6 extra key fobs
Receiver dimensions: 96 x 55 x 29mm
Applications: Keyless access, Remote control, Wireless lighting control, Internet of Things (IoT)
RS Product Codes
532-7669 QS1 1-button Key Fob Transmitter & Receiver kit
532-7675 QS2 2-button Key Fob Transmitter & Receiver kit
532-7417 QS3 3-button Key Fob Transmitter & Receiver kit
€ 47.10
€ 47.10 Each (Exc. Vat)
€ 58.40
€ 58.40 Each (inc. VAT)
1
€ 47.10
€ 47.10 Each (Exc. Vat)
€ 58.40
€ 58.40 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | € 47.10 |
5 - 9 | € 43.30 |
10+ | € 41.40 |
Technical Document
Specifications
Brand
QuasarFrequency
433.92MHz
Modulation
AM
Number of Channels
3
Nominal Supply Voltage
12V dc
Dimensions
96 x 55 x 29mm
Depth
55mm
Height
29mm
Maximum Supply Voltage
13V
Minimum Supply Voltage
11V
Width
96mm
Country of Origin
United Kingdom
Product details
QS Key Fob Wireless Remote Control kit
The QS kit consists of a key fob transmitter and a robust mains-switching receiver providing a secure wireless link with a code-hopping protocol.
No of channels (buttons): 1, 2 or 3
Carrier frequency: 433.92MHz
Security: KeeLoq code-hopping protocol
Range: 30m (line-of-sight)
Key fob power supply: GP23AE 12v battery (supplied)
Receiver power supply: +12/24Vdc
Receiver outputs: 4 x relays rated 5A @ 230Vac
Receiver Learn button allows addition of up to 6 extra key fobs
Receiver dimensions: 96 x 55 x 29mm
Applications: Keyless access, Remote control, Wireless lighting control, Internet of Things (IoT)
RS Product Codes
532-7669 QS1 1-button Key Fob Transmitter & Receiver kit
532-7675 QS2 2-button Key Fob Transmitter & Receiver kit
532-7417 QS3 3-button Key Fob Transmitter & Receiver kit