Raaco 6 Drawer Storage Unit, Steel, 435mm x 357mm x 255mm, Blue

RS tootekood: 254-9282Bränd: RaacoTootja Part nr.: 137591
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Raaco

Drawers

6

Case Material

Steel

Height

435mm

Width

357mm

Depth

255mm

Transparent Drawers

Yes

Drawer Material

PP

Colour

Blue

Päritoluriik

Denmark

Toote üksikasjad

Drawer Cabinets

Raaco 250 Steel Cabinet System

A versatile modular storage system suitable for a host of different applications in production, testing, parts storage areas etc. High density storage with improved access using the frame or turntable mounting options. Cabinets are 250mm deep (front to back) to provide an alternative to the 150mm system. Each drawer has a safety stop rim to prevent the drawer falling out when fully opened.

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 332,00

€ 332,00 tk (ilma käibemaksuta)

€ 411,68

€ 411,68 tk (koos käibemaksuga)

Raaco 6 Drawer Storage Unit, Steel, 435mm x 357mm x 255mm, Blue

€ 332,00

€ 332,00 tk (ilma käibemaksuta)

€ 411,68

€ 411,68 tk (koos käibemaksuga)

Raaco 6 Drawer Storage Unit, Steel, 435mm x 357mm x 255mm, Blue
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Raaco

Drawers

6

Case Material

Steel

Height

435mm

Width

357mm

Depth

255mm

Transparent Drawers

Yes

Drawer Material

PP

Colour

Blue

Päritoluriik

Denmark

Toote üksikasjad

Drawer Cabinets

Raaco 250 Steel Cabinet System

A versatile modular storage system suitable for a host of different applications in production, testing, parts storage areas etc. High density storage with improved access using the frame or turntable mounting options. Cabinets are 250mm deep (front to back) to provide an alternative to the 150mm system. Each drawer has a safety stop rim to prevent the drawer falling out when fully opened.

Teid võib huvitada