Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RaacoNumber of Compartments
9
Height
55mm
Width
241mm
Depth
225mm
Material
PC, PP
Colour
Blue
Model Number
Boxxser 55 4x4-9
Distrelec Product Id
18001535
Päritoluriik
Denmark
Toote üksikasjad
Boxxser 55 4 x 4
Plastic Boxxser Case System
A comprehensive range of assorted boxes offering excellent mobility and well arranged storage options. Made in highly durable polypropylene with a strong polycarbonate lid, each box is designed to work with a system of high quality removable inserts. A wealth of practical features is built into each box ensuring they meet and surpass the rigours and demands of the professional marketplace. Available in a range of sizes and configurations with the added flexibility that allows for boxes to be uniquely configured, if required, using packs of inserts that accompany the range. All products benefit from Raaco's 10 year no quibble guarantee.
€ 37,10
€ 37,10 tk (ilma käibemaksuta)
€ 45,26
€ 45,26 tk (koos käibemaksuga)
1
€ 37,10
€ 37,10 tk (ilma käibemaksuta)
€ 45,26
€ 45,26 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RaacoNumber of Compartments
9
Height
55mm
Width
241mm
Depth
225mm
Material
PC, PP
Colour
Blue
Model Number
Boxxser 55 4x4-9
Distrelec Product Id
18001535
Päritoluriik
Denmark
Toote üksikasjad
Boxxser 55 4 x 4
Plastic Boxxser Case System
A comprehensive range of assorted boxes offering excellent mobility and well arranged storage options. Made in highly durable polypropylene with a strong polycarbonate lid, each box is designed to work with a system of high quality removable inserts. A wealth of practical features is built into each box ensuring they meet and surpass the rigours and demands of the professional marketplace. Available in a range of sizes and configurations with the added flexibility that allows for boxes to be uniquely configured, if required, using packs of inserts that accompany the range. All products benefit from Raaco's 10 year no quibble guarantee.