Radiall, Plug Cable Mount SMA Connector, 50Ω, Crimp Termination, Straight Body

RS Stock No.: 295-5974Brand: RadiallManufacturers Part No.: R125076001
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

Radiall

Coaxial Connector Type

SMA Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG142, RG223, RG400

Bulkhead

No

Operating Frequency

0 to 12.4GHz

Body Plating

Passivated Stainless Steel

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Contact Material

Brass

Contact Plating

Gold over Nickel

Country of Origin

France

Product details

Male straight SMA crimp plugs

Male SMA plugs for RG 42 cables.
Connectors intended for high-frequency applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 20.80

€ 20.80 Each (Exc. Vat)

€ 25.38

€ 25.38 Each (inc. VAT)

Radiall, Plug Cable Mount SMA Connector, 50Ω, Crimp Termination, Straight Body

€ 20.80

€ 20.80 Each (Exc. Vat)

€ 25.38

€ 25.38 Each (inc. VAT)

Radiall, Plug Cable Mount SMA Connector, 50Ω, Crimp Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 14€ 20.80
15 - 49€ 18.60
50 - 99€ 16.30
100 - 249€ 15.20
250+€ 14.30

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Radiall

Coaxial Connector Type

SMA Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG142, RG223, RG400

Bulkhead

No

Operating Frequency

0 to 12.4GHz

Body Plating

Passivated Stainless Steel

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Contact Material

Brass

Contact Plating

Gold over Nickel

Country of Origin

France

Product details

Male straight SMA crimp plugs

Male SMA plugs for RG 42 cables.
Connectors intended for high-frequency applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more