Technical Document
Specifications
Brand
RadiallCoaxial Connector Type
N Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Right Angle
Cable Type
RG58, RG141
Operating Frequency
0 → 11GHz
Body Plating
Bronze
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
155°C
Contact Material
Brass
Contact Plating
Gold over Nickel
Product details
90° cable plug (crimp)
Radiall
BBR (Bronze Blanc Radiall), white bronze plated 50Ω N connectors meet the demands for reliable, low loss performance required in high frequency communication applications.
€ 21.50
€ 21.50 Each (Exc. Vat)
€ 26.23
€ 26.23 Each (inc. VAT)
1
€ 21.50
€ 21.50 Each (Exc. Vat)
€ 26.23
€ 26.23 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 14 | € 21.50 |
15 - 49 | € 19.40 |
50 - 99 | € 18.00 |
100 - 249 | € 15.40 |
250+ | € 14.00 |
Technical Document
Specifications
Brand
RadiallCoaxial Connector Type
N Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Right Angle
Cable Type
RG58, RG141
Operating Frequency
0 → 11GHz
Body Plating
Bronze
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
155°C
Contact Material
Brass
Contact Plating
Gold over Nickel
Product details
90° cable plug (crimp)
Radiall
BBR (Bronze Blanc Radiall), white bronze plated 50Ω N connectors meet the demands for reliable, low loss performance required in high frequency communication applications.