RAFI 1.15.106 Series Illuminated Push Button Switch, On-On, Panel Mount, 9.1mm Cutout, 1 NO + 1 NC, Red LED, 24V, IP40
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RAFISwitch Operation
On-On
Illuminated
Yes
Series
1.15.106
Panel Cut Out Diameter
9.1mm
Mounting Type
Panel Mount
Push Button Colour
Red
Contact Configuration
1 NO + 1 NC
Voltage Rating
24V
LED Colour
Red
IP Rating
IP40
Päritoluriik
Hungary
Lao andmed ajutiselt ei ole saadaval.
€ 37,10
€ 37,10 tk (ilma käibemaksuta)
€ 46,00
€ 46,00 tk (koos käibemaksuga)
RAFI 1.15.106 Series Illuminated Push Button Switch, On-On, Panel Mount, 9.1mm Cutout, 1 NO + 1 NC, Red LED, 24V, IP40
1
€ 37,10
€ 37,10 tk (ilma käibemaksuta)
€ 46,00
€ 46,00 tk (koos käibemaksuga)
RAFI 1.15.106 Series Illuminated Push Button Switch, On-On, Panel Mount, 9.1mm Cutout, 1 NO + 1 NC, Red LED, 24V, IP40
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RAFISwitch Operation
On-On
Illuminated
Yes
Series
1.15.106
Panel Cut Out Diameter
9.1mm
Mounting Type
Panel Mount
Push Button Colour
Red
Contact Configuration
1 NO + 1 NC
Voltage Rating
24V
LED Colour
Red
IP Rating
IP40
Päritoluriik
Hungary