Raise3D E2 3D Printer
Technical Document
Specifications
Brand
Raise3DTechnology
FDM
Build Volume
330x240x240 mm / 295x240x240mm
Number of Heads
2
Model
E2
Multi Material Printing
Yes
Filament Diameter
1.75mm
Plug Type
Type A - USA 2-Pin, Type C - European Plug, Type G - British 3-Pin, Type I - Australian 3-Pin
Country of Origin
China
€ 4,590.00
€ 4,590.00 Each (Exc. Vat)
€ 5,599.80
€ 5,599.80 Each (inc. VAT)
1
€ 4,590.00
€ 4,590.00 Each (Exc. Vat)
€ 5,599.80
€ 5,599.80 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Raise3DTechnology
FDM
Build Volume
330x240x240 mm / 295x240x240mm
Number of Heads
2
Model
E2
Multi Material Printing
Yes
Filament Diameter
1.75mm
Plug Type
Type A - USA 2-Pin, Type C - European Plug, Type G - British 3-Pin, Type I - Australian 3-Pin
Country of Origin
China