Raspberry Pi, Video Module, I2C with 2592 x 1944 Resolution

RS tootekood: 775-7731Bränd: Raspberry PiTootja Part nr.: Raspberry Pi Camera Board
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Type

Camera Module

Supported Video Ports

Raspberry Pi

Number of Channels

1

Supported Bus Interfaces

I2C

Maximum Supported Resolution

2592 x 1944

Supported Hardware Compression

H.264

Maximum Frame Rate Capture

30fps

Dimensions

8.5 x 8.5 x 5mm

Height

5mm

Length

8.5mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

-30 °C

Width

8.5mm

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

Raspberry Pi, Video Module, I2C with 2592 x 1944 Resolution

P.O.A.

Raspberry Pi, Video Module, I2C with 2592 x 1944 Resolution
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Type

Camera Module

Supported Video Ports

Raspberry Pi

Number of Channels

1

Supported Bus Interfaces

I2C

Maximum Supported Resolution

2592 x 1944

Supported Hardware Compression

H.264

Maximum Frame Rate Capture

30fps

Dimensions

8.5 x 8.5 x 5mm

Height

5mm

Length

8.5mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

-30 °C

Width

8.5mm

Teid võib huvitada