Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RaytechJoint Type
Branch
Cable Size
1 x 1.5 → 16 mm², 1 x 2.5 → 25 mm²
Number of Cores
1
Dimensions
75 x 40 x 21mm
Kit Includes
Cable Ties, Instructions, Pre Filled Enclosure
Application
Unshielded
PRICED TO CLEAR
Yes
Material
Pre-filled Gel Kit
Päritoluriik
Italy
Toote üksikasjad
Clik Joint Cable Jointing Kit
The Raytech CLIK -FIRE is a fast, ready to use joint for 0.6/1 kV extruded cables. Formed by a robust case which is pre-filled with a suitable gel, which snaps closed to provide fast and easy installation. Available in 2 versions, branch connection and straight/branch connection, both are tested in accordance with the main international specifications, also with repeated flexing and torsion tests and immersion in water. The joints have been declared to conform to the mechanical and sealing specifications required for plastic cable accessories. Both the joints and their components have no shelf life, are chemically inert and therefore completely safe to use. The connections are re-enterable even after long working periods. Made of self-extinguishing components the joints are flame retardant.
Approvals
Electrical performances: CEI 20-33, ANSI CI 19, EN 50393, Class 2
No flame propagation: Cenelec HD 405-1, IEC 332-1
Degree of protection; in accordance with EN 60529-IEC 529 more than IP68
€ 53,40
€ 8,90 tk (pakis 6) (ilma käibemaksuta)
€ 66,22
€ 11,036 tk (pakis 6) (koos käibemaksuga)
6
€ 53,40
€ 8,90 tk (pakis 6) (ilma käibemaksuta)
€ 66,22
€ 11,036 tk (pakis 6) (koos käibemaksuga)
6
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RaytechJoint Type
Branch
Cable Size
1 x 1.5 → 16 mm², 1 x 2.5 → 25 mm²
Number of Cores
1
Dimensions
75 x 40 x 21mm
Kit Includes
Cable Ties, Instructions, Pre Filled Enclosure
Application
Unshielded
PRICED TO CLEAR
Yes
Material
Pre-filled Gel Kit
Päritoluriik
Italy
Toote üksikasjad
Clik Joint Cable Jointing Kit
The Raytech CLIK -FIRE is a fast, ready to use joint for 0.6/1 kV extruded cables. Formed by a robust case which is pre-filled with a suitable gel, which snaps closed to provide fast and easy installation. Available in 2 versions, branch connection and straight/branch connection, both are tested in accordance with the main international specifications, also with repeated flexing and torsion tests and immersion in water. The joints have been declared to conform to the mechanical and sealing specifications required for plastic cable accessories. Both the joints and their components have no shelf life, are chemically inert and therefore completely safe to use. The connections are re-enterable even after long working periods. Made of self-extinguishing components the joints are flame retardant.
Approvals
Electrical performances: CEI 20-33, ANSI CI 19, EN 50393, Class 2
No flame propagation: Cenelec HD 405-1, IEC 332-1
Degree of protection; in accordance with EN 60529-IEC 529 more than IP68