Raytek RSCFP2U IR Thermometer, -35°C Min, +275°C Max, °C Measurements With RS Calibration

RS tootekood: 480-2923Bränd: RaytekTootja Part nr.: RSCFP2U
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Raytek

Absolute Maximum Temperature Measurement

+275°C

Temperature Scale

Centigrade

Calibrated

RSCAL

Absolute Minimum Temperature Measurement

-35°C

Best Accuracy

±1.5 %

Distance to spot Ratio

2.5:1

Model Number p

RSCFP2U

Resolution

0.2 °C

Response Time

500 ms

Length

165mm

Width

32mm

Height

50mm

Dimensions

165 x 32 x 50mm

Weight

150g

Lao andmed ajutiselt ei ole saadaval.

P.O.A.

Raytek RSCFP2U IR Thermometer, -35°C Min, +275°C Max, °C Measurements With RS Calibration

P.O.A.

Raytek RSCFP2U IR Thermometer, -35°C Min, +275°C Max, °C Measurements With RS Calibration
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Raytek

Absolute Maximum Temperature Measurement

+275°C

Temperature Scale

Centigrade

Calibrated

RSCAL

Absolute Minimum Temperature Measurement

-35°C

Best Accuracy

±1.5 %

Distance to spot Ratio

2.5:1

Model Number p

RSCFP2U

Resolution

0.2 °C

Response Time

500 ms

Length

165mm

Width

32mm

Height

50mm

Dimensions

165 x 32 x 50mm

Weight

150g