Technical Document
Specifications
Brand
ReckmannAccessory Type
Thermocouple Compression Fitting
For Use With
Mineral Insulated Thermocouple
Application
1/4 BSP Connector
Connector Size
1/4 BSP
Probe Diameter
6mm
Country of Origin
Germany
Product details
Compression Fittings for Steel Mineral Insulated Sensor
Steel compression fitting with various drill-hole diameters
PTFE compression ring for temp. up to 200 °C
Max. operating pressure 10 bar
Stainless steel compression ring for temp. up to 500 °C
Max. operating pressure 40 bar
Tapered ring can no longer be released after tightening
€ 23.90
€ 23.90 Each (Exc. Vat)
€ 29.64
€ 29.64 Each (inc. VAT)
1
€ 23.90
€ 23.90 Each (Exc. Vat)
€ 29.64
€ 29.64 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | € 23.90 |
5 - 9 | € 23.20 |
10+ | € 21.90 |
Technical Document
Specifications
Brand
ReckmannAccessory Type
Thermocouple Compression Fitting
For Use With
Mineral Insulated Thermocouple
Application
1/4 BSP Connector
Connector Size
1/4 BSP
Probe Diameter
6mm
Country of Origin
Germany
Product details
Compression Fittings for Steel Mineral Insulated Sensor
Steel compression fitting with various drill-hole diameters
PTFE compression ring for temp. up to 200 °C
Max. operating pressure 10 bar
Stainless steel compression ring for temp. up to 500 °C
Max. operating pressure 40 bar
Tapered ring can no longer be released after tightening