Recoil Threading Tap, M3 Thread, 0.5mm Pitch, Metric Standard

RS Stock No.: 389-1966Brand: RecoilManufacturers Part No.: 45036
brand-logo
View all in Threading Taps

Technical Document

Specifications

Brand

Recoil

Thread Size

M3

Set Type

Threading Tap

Type

Bottoming

Pitch

0.5mm

Thread Standard

Metric

Number of Pieces

1

Country of Origin

Australia

Product details

Metric STI Bottoming / Finishing Taps

You may be interested in
Stock information temporarily unavailable.

€ 31.50

€ 31.50 Each (Exc. Vat)

€ 38.43

€ 38.43 Each (inc. VAT)

Recoil Threading Tap, M3 Thread, 0.5mm Pitch, Metric Standard

€ 31.50

€ 31.50 Each (Exc. Vat)

€ 38.43

€ 38.43 Each (inc. VAT)

Recoil Threading Tap, M3 Thread, 0.5mm Pitch, Metric Standard
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Recoil

Thread Size

M3

Set Type

Threading Tap

Type

Bottoming

Pitch

0.5mm

Thread Standard

Metric

Number of Pieces

1

Country of Origin

Australia

Product details

Metric STI Bottoming / Finishing Taps

You may be interested in