Technical Document
Specifications
Brand
RecomMaximum Input Voltage
305 V dc
Maximum Output Voltage
12 V dc
Mounting Type
Through Hole
Pin Count
2
Maximum Output Current
500mA
Dimensions
25.4 x 25.4 x 16.7mm
Package Type
1 x 1 in
Country of Origin
China
Stock information temporarily unavailable.
€ 10.70
€ 10.70 Each (Exc. Vat)
€ 13.27
€ 13.27 Each (inc. VAT)
Recom, AC-DC Converter 500mA 2-Pin, 1 x 1 in RACM06E-12SK/277
Select packaging type
Standard
1
€ 10.70
€ 10.70 Each (Exc. Vat)
€ 13.27
€ 13.27 Each (inc. VAT)
Recom, AC-DC Converter 500mA 2-Pin, 1 x 1 in RACM06E-12SK/277
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 8 | € 10.70 |
9 - 17 | € 10.40 |
18+ | € 10.00 |
Technical Document
Specifications
Brand
RecomMaximum Input Voltage
305 V dc
Maximum Output Voltage
12 V dc
Mounting Type
Through Hole
Pin Count
2
Maximum Output Current
500mA
Dimensions
25.4 x 25.4 x 16.7mm
Package Type
1 x 1 in
Country of Origin
China