Technical Document
Specifications
Brand
RecomOutput Voltage
5V dc
Output Current
1A
Input Voltage
6.5 → 32V dc
Mounting Type
Through Hole
Number of Outputs
1
Package
SIP
Power Rating
5W
Efficiency
93%
Ripple And Noise
20mV Pk-Pk
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Series
R-78B-1.0
Line Regulation
±0.4%
Width
17.5mm
Depth
8.5mm
Weight
4g
MTBF
6584000h
Power Signal Conversion Type
DC-DC
Load Regulation
±0.6%
Length
11.5mm
Country of Origin
Taiwan, Province Of China
Product details
R-78Bxx 1.0L Series
Non isolated
Medical safety approval EN-60601-1-2
No need for heat sinks
High efficiency
Wide input voltage range, up to 34V
Thermal shutdown and continuous short circuit protection
Low ripple and noise
Low profile
Pin-out compatible with LM78XX Linear regulators
L version with 90° pins
Standards
EN-55022, EN-55024, EN-60601-1-2, EN-60950-1
€ 475.00
€ 475.00 1 Tube of 42 (Exc. Vat)
€ 579.50
€ 579.50 1 Tube of 42 (inc. VAT)
1
€ 475.00
€ 475.00 1 Tube of 42 (Exc. Vat)
€ 579.50
€ 579.50 1 Tube of 42 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 475.00 |
5 - 9 | € 461.00 |
10 - 24 | € 447.00 |
25 - 49 | € 433.00 |
50+ | € 418.00 |
Technical Document
Specifications
Brand
RecomOutput Voltage
5V dc
Output Current
1A
Input Voltage
6.5 → 32V dc
Mounting Type
Through Hole
Number of Outputs
1
Package
SIP
Power Rating
5W
Efficiency
93%
Ripple And Noise
20mV Pk-Pk
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Series
R-78B-1.0
Line Regulation
±0.4%
Width
17.5mm
Depth
8.5mm
Weight
4g
MTBF
6584000h
Power Signal Conversion Type
DC-DC
Load Regulation
±0.6%
Length
11.5mm
Country of Origin
Taiwan, Province Of China
Product details
R-78Bxx 1.0L Series
Non isolated
Medical safety approval EN-60601-1-2
No need for heat sinks
High efficiency
Wide input voltage range, up to 34V
Thermal shutdown and continuous short circuit protection
Low ripple and noise
Low profile
Pin-out compatible with LM78XX Linear regulators
L version with 90° pins
Standards
EN-55022, EN-55024, EN-60601-1-2, EN-60950-1