Recom Switching Regulator, Through Hole, 12V dc Output Voltage, 17 → 72V dc Input Voltage, 500mA Output Current,

RS Stock No.: 672-7102Brand: RecomManufacturers Part No.: R-78HB12-0.5L
brand-logo
View all in Switching Regulators

Technical Document

Specifications

Brand

Recom

Output Voltage

12V dc

Output Current

500mA

Input Voltage

17 → 72V dc

Mounting Type

Through Hole

Number of Outputs

1

Package

SIP

Power Rating

6W

Efficiency

89%

Ripple And Noise

20mV Pk-Pk

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Series

R-78HB-0.5(L)

Line Regulation

±1%

Length

11.5mm

Weight

4g

Switching Frequency Range

800kHz

Depth

8.5mm

Load Regulation

±0.6%

MTBF

7395000h

Width

17.5mm

Country of Origin

Taiwan, Province Of China

Product details

R-78HBxx-0.5L Series

Non-isolated
Medical safety approval EN-60601-1-2
High efficiency switching regulator
High voltage input range, up to 72V
Thermal shutdown and continuous short circuit protection
Low ripple and noise
Low profile
Pin-out compatible with LM78XX Linear regulators
”L” version with 90° pins

Standards

EN-55022, EN-55024, EN-60601-1-2, EN-60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 17.80

€ 17.80 Each (Exc. Vat)

€ 22.07

€ 22.07 Each (inc. VAT)

Recom Switching Regulator, Through Hole, 12V dc Output Voltage, 17 → 72V dc Input Voltage, 500mA Output Current,
Select packaging type

€ 17.80

€ 17.80 Each (Exc. Vat)

€ 22.07

€ 22.07 Each (inc. VAT)

Recom Switching Regulator, Through Hole, 12V dc Output Voltage, 17 → 72V dc Input Voltage, 500mA Output Current,

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Recom

Output Voltage

12V dc

Output Current

500mA

Input Voltage

17 → 72V dc

Mounting Type

Through Hole

Number of Outputs

1

Package

SIP

Power Rating

6W

Efficiency

89%

Ripple And Noise

20mV Pk-Pk

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Series

R-78HB-0.5(L)

Line Regulation

±1%

Length

11.5mm

Weight

4g

Switching Frequency Range

800kHz

Depth

8.5mm

Load Regulation

±0.6%

MTBF

7395000h

Width

17.5mm

Country of Origin

Taiwan, Province Of China

Product details

R-78HBxx-0.5L Series

Non-isolated
Medical safety approval EN-60601-1-2
High efficiency switching regulator
High voltage input range, up to 72V
Thermal shutdown and continuous short circuit protection
Low ripple and noise
Low profile
Pin-out compatible with LM78XX Linear regulators
”L” version with 90° pins

Standards

EN-55022, EN-55024, EN-60601-1-2, EN-60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more