Recom R05CT DC-DC Converter, 3.3/5V dc/, 4.5 → 5.5 V dc Input, 500mW, Surface Mount, +150°C Max Temp -40°C Min

RS tootekood: 211-7165Bränd: RecomTootja Part nr.: R05CT05S-CT
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Recom

Output Voltage

3.3/5V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

500mW

Input Voltage Nominal

5 V dc

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

3.3 → 5V dc

Package

SMD

Isolation Voltage

5kV

Length

10.3mm

Width

7.5mm

Series

R05CT

Load Regulation

0.015

Minimum Temperature

-40°C

Medical Approved

Yes

Efficiency

0.6

Maximum Temperature

+150°C

Päritoluriik

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 124,00

€ 124,00 1 toru 10 tk (ilma käibemaksuta)

€ 151,28

€ 151,28 1 toru 10 tk (koos käibemaksuga)

Recom R05CT DC-DC Converter, 3.3/5V dc/, 4.5 → 5.5 V dc Input, 500mW, Surface Mount, +150°C Max Temp -40°C Min

€ 124,00

€ 124,00 1 toru 10 tk (ilma käibemaksuta)

€ 151,28

€ 151,28 1 toru 10 tk (koos käibemaksuga)

Recom R05CT DC-DC Converter, 3.3/5V dc/, 4.5 → 5.5 V dc Input, 500mW, Surface Mount, +150°C Max Temp -40°C Min
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 124,00
5 - 9€ 120,00
10 - 24€ 116,00
25 - 49€ 113,00
50+€ 109,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Recom

Output Voltage

3.3/5V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

500mW

Input Voltage Nominal

5 V dc

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

3.3 → 5V dc

Package

SMD

Isolation Voltage

5kV

Length

10.3mm

Width

7.5mm

Series

R05CT

Load Regulation

0.015

Minimum Temperature

-40°C

Medical Approved

Yes

Efficiency

0.6

Maximum Temperature

+150°C

Päritoluriik

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more