Technical Document
Specifications
Brand
RecomOutput Voltage
±12V dc
Input Voltage Range
4.5 → 5.5 V dc
Power Rating
1W
Input Voltage Nominal
5 V dc
Output Current
±42mA
Mounting Type
Surface Mount
Isolated
Yes
Number of Outputs
2
Package
SMD
Isolation Voltage
1kV dc
Width
11.1mm
Depth
8mm
Length
15.24mm
Series
R1DX
Load Regulation
0.1
Minimum Temperature
-40°C
Efficiency
80%
Maximum Temperature
+95°C
Country of Origin
Taiwan, Province Of China
€ 131.00
€ 131.00 1 Tray of 30 (Exc. Vat)
€ 162.44
€ 162.44 1 Tray of 30 (inc. VAT)
1
€ 131.00
€ 131.00 1 Tray of 30 (Exc. Vat)
€ 162.44
€ 162.44 1 Tray of 30 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RecomOutput Voltage
±12V dc
Input Voltage Range
4.5 → 5.5 V dc
Power Rating
1W
Input Voltage Nominal
5 V dc
Output Current
±42mA
Mounting Type
Surface Mount
Isolated
Yes
Number of Outputs
2
Package
SMD
Isolation Voltage
1kV dc
Width
11.1mm
Depth
8mm
Length
15.24mm
Series
R1DX
Load Regulation
0.1
Minimum Temperature
-40°C
Efficiency
80%
Maximum Temperature
+95°C
Country of Origin
Taiwan, Province Of China