Recom R1SE DC-DC Converter, 5V dc/ 200mA Output, 4.5 → 5.5 V dc Input, 1W, Surface Mount, +85°C Max Temp -40°C

RS Stock No.: 770-4302Brand: RecomManufacturers Part No.: R1SE-0505
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

Recom

Output Voltage

5V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

1W

Input Voltage Nominal

5 V dc

Output Current

200mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

1

Package

SMD

Isolation Voltage

1kV dc

Length

12.75mm

Depth

6.7mm

Series

R1SE

Load Regulation

0.15

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Efficiency

75%

Country of Origin

Taiwan, Province Of China

Product details

Recom ECONOLINE 1W SMD Unregulated DC/DC Converter - R1SE Series

The Recom R1SE Series is an economic E class DC/DC converter with no compromise in quality. These unregulated DC/DC converters have 1W power, 1000V dc isolation and 5V input output. The R1SE is used mainly in isolation for interfaces of bus systems, where an operating temperature of+85°C without de-rating is sufficient
The R1SE Series of DC/DC converters weights only 1 gram and can be positioned precisely and quickly with automatic placement equipment. The case has been designed so that potting is not necessary, although not potted the 100% lead free design enables this DC/DC converter to withstand all thermal cycling in the vapour phase solder processes.

1 : 1 input range
SMD package
Efficiency up to 75%
1k V dc isolation
Operating temperature from -40°C to +85°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 3.95

€ 3.95 Each (Exc. Vat)

€ 4.82

€ 4.82 Each (inc. VAT)

Recom R1SE DC-DC Converter, 5V dc/ 200mA Output, 4.5 → 5.5 V dc Input, 1W, Surface Mount, +85°C Max Temp -40°C

€ 3.95

€ 3.95 Each (Exc. Vat)

€ 4.82

€ 4.82 Each (inc. VAT)

Recom R1SE DC-DC Converter, 5V dc/ 200mA Output, 4.5 → 5.5 V dc Input, 1W, Surface Mount, +85°C Max Temp -40°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 3.95
5 - 9€ 3.80
10 - 24€ 3.70
25 - 49€ 3.55
50+€ 3.45

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Recom

Output Voltage

5V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

1W

Input Voltage Nominal

5 V dc

Output Current

200mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

1

Package

SMD

Isolation Voltage

1kV dc

Length

12.75mm

Depth

6.7mm

Series

R1SE

Load Regulation

0.15

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Efficiency

75%

Country of Origin

Taiwan, Province Of China

Product details

Recom ECONOLINE 1W SMD Unregulated DC/DC Converter - R1SE Series

The Recom R1SE Series is an economic E class DC/DC converter with no compromise in quality. These unregulated DC/DC converters have 1W power, 1000V dc isolation and 5V input output. The R1SE is used mainly in isolation for interfaces of bus systems, where an operating temperature of+85°C without de-rating is sufficient
The R1SE Series of DC/DC converters weights only 1 gram and can be positioned precisely and quickly with automatic placement equipment. The case has been designed so that potting is not necessary, although not potted the 100% lead free design enables this DC/DC converter to withstand all thermal cycling in the vapour phase solder processes.

1 : 1 input range
SMD package
Efficiency up to 75%
1k V dc isolation
Operating temperature from -40°C to +85°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more