Recom Switching Power Supply, RAC02-12SGB, 12V dc, 167mA, 2W, 1 Output, 100 → 240V ac Input Voltage

RS tootekood: 139-2839Bränd: RecomTootja Part nr.: RAC02-12SGB
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Recom

Output Voltage

12V dc

Output Current

167mA

Power Rating

2W

Number of Outputs

1

Input Voltage

100 → 240V ac

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

33.7mm

Width

22.2mm

Depth

19mm

Efficiency

72%

Series

RAC02-GB

Minimum Temperature

-25°C

Weight

12g

Maximum Temperature

+70°C

Toote üksikasjad

Recom RAC02 - GB 2 W AC-DC Converter

The RAC02-GB series are low cost AC-DC power supplies, ideal for PCB mounted, compact, board level industrial applications. They feature universal AC input voltage range, regulated and short-circuit-proof isolated DC outputs, low standby power consumption and -25°C to +80°C operating temperature range. The RAC02-GB have a built-in Class B / FCC Part 15 EMC
filter, are certified to EN60950 and EN62368 safety standards and come with a three year warranty

Lao andmed ajutiselt ei ole saadaval.

€ 181,00

€ 181,00 1 toru 20 tk (ilma käibemaksuta)

€ 224,44

€ 224,44 1 toru 20 tk (koos käibemaksuga)

Recom Switching Power Supply, RAC02-12SGB, 12V dc, 167mA, 2W, 1 Output, 100 → 240V ac Input Voltage

€ 181,00

€ 181,00 1 toru 20 tk (ilma käibemaksuta)

€ 224,44

€ 224,44 1 toru 20 tk (koos käibemaksuga)

Recom Switching Power Supply, RAC02-12SGB, 12V dc, 167mA, 2W, 1 Output, 100 → 240V ac Input Voltage
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 181,00
5 - 9€ 175,00
10 - 24€ 170,00
25 - 49€ 165,00
50+€ 159,00

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Recom

Output Voltage

12V dc

Output Current

167mA

Power Rating

2W

Number of Outputs

1

Input Voltage

100 → 240V ac

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

33.7mm

Width

22.2mm

Depth

19mm

Efficiency

72%

Series

RAC02-GB

Minimum Temperature

-25°C

Weight

12g

Maximum Temperature

+70°C

Toote üksikasjad

Recom RAC02 - GB 2 W AC-DC Converter

The RAC02-GB series are low cost AC-DC power supplies, ideal for PCB mounted, compact, board level industrial applications. They feature universal AC input voltage range, regulated and short-circuit-proof isolated DC outputs, low standby power consumption and -25°C to +80°C operating temperature range. The RAC02-GB have a built-in Class B / FCC Part 15 EMC
filter, are certified to EN60950 and EN62368 safety standards and come with a three year warranty