Recom RBM DC-DC Converter, ±5V dc/ ±100mA Output, 4.5 → 5.5 V dc Input, 1W, Through Hole, +85°C Max Temp -40°C

RS tootekood: 494-3787Bränd: RecomTootja Part nr.: RBM-0505D
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Recom

Output Voltage

±5V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

1W

Input Voltage Nominal

5 V dc

Output Current

±100mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

SIP

Isolation Voltage

3kV dc

Depth

7.7mm

Length

16.55mm

Series

RBM

Load Regulation

±15%

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Päritoluriik

Taiwan, Province Of China

Toote üksikasjad

Recom 1W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - RBM Series

Standards

EN60950-1, EN60601-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 9,60

€ 9,60 tk (ilma käibemaksuta)

€ 11,71

€ 11,71 tk (koos käibemaksuga)

Recom RBM DC-DC Converter, ±5V dc/ ±100mA Output, 4.5 → 5.5 V dc Input, 1W, Through Hole, +85°C Max Temp -40°C

€ 9,60

€ 9,60 tk (ilma käibemaksuta)

€ 11,71

€ 11,71 tk (koos käibemaksuga)

Recom RBM DC-DC Converter, ±5V dc/ ±100mA Output, 4.5 → 5.5 V dc Input, 1W, Through Hole, +85°C Max Temp -40°C
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 9,60
5 - 9€ 9,30
10 - 24€ 9,00
25 - 49€ 8,70
50+€ 8,40

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Recom

Output Voltage

±5V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

1W

Input Voltage Nominal

5 V dc

Output Current

±100mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

SIP

Isolation Voltage

3kV dc

Depth

7.7mm

Length

16.55mm

Series

RBM

Load Regulation

±15%

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Päritoluriik

Taiwan, Province Of China

Toote üksikasjad

Recom 1W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - RBM Series

Standards

EN60950-1, EN60601-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more