Technical Document
Specifications
Brand
RecomOutput Voltage
2 → 32V
Output Current
0 → 700mA
Input Voltage
4.5 → 36 V
Dimming Operation
1 to 10 V, Potentiometer, PWM
Voltage Rating
4.5 → 36V
Number of Outputs
1
Product details
LED Drivers
You may be interested in
Recom LED Driver, 2 → 35V dc Output, 24.5W Output, 700mA Output, Constant Current DimmableBrand: Recom
€ 19.22Each (Exc. Vat)
Price on Asking
Recom, 2 → 32V Output, 0 → 700mA Output
1
Price on Asking
Recom, 2 → 32V Output, 0 → 700mA Output
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Recom LED Driver, 2 → 35V dc Output, 24.5W Output, 700mA Output, Constant Current DimmableBrand: Recom
€ 19.22Each (Exc. Vat)
Technical Document
Specifications
Brand
RecomOutput Voltage
2 → 32V
Output Current
0 → 700mA
Input Voltage
4.5 → 36 V
Dimming Operation
1 to 10 V, Potentiometer, PWM
Voltage Rating
4.5 → 36V
Number of Outputs
1
Product details
LED Drivers
You may be interested in
Recom LED Driver, 2 → 35V dc Output, 24.5W Output, 700mA Output, Constant Current DimmableBrand: Recom
€ 19.22Each (Exc. Vat)