Recom REC10 Isolated DC-DC Converter, ±5V dc/ ±1A Output, 9 → 18 V dc Input, 10W, Through Hole, +81°C Max Temp

RS Stock No.: 777-3459Brand: RecomManufacturers Part No.: REC10-1205D/H2/M
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

Recom

Output Voltage

±5V dc

Input Voltage Range

9 → 18 V dc

Power Rating

10W

Input Voltage Nominal

12 V dc

Output Current

±1A

Mounting Type

Through Hole

Number of Outputs

2

Package

1 x 2 in

Isolation Voltage

1 kV ac, 2 kV dc

Depth

10.2mm

Length

50.8mm

Series

REC10

Load Regulation

±1.2%

Minimum Temperature

-40°C

Efficiency

82 → 83%

PRICED TO CLEAR

Yes

Maximum Temperature

+81°C

Country of Origin

Taiwan, Province Of China

Product details

Recom 10W Single/Dual Output Regulated Isolated DC-DC Converter - REC10-M Series

The Recom REC10/M is a series of isolated DC/DC converters. This Regulated converter offers single and dual outputs in a small package. The REC10/M can deliver 150% rated power for short periods of time, to cope with applications with large capacitive loads or high start up currents. This Recom DC/DC regulated converter comes with remote control on/off as standard and is suitable for high power industrial applications.

10W in 2” x 1” Package
2kVdc and 3kVdc Isolation Options
2:1 or 4:1 input Voltage Range
Continuous Short Circuit Protection (power limiting)
Synchronous Rectification
Full SMD internal design
Remote Control Pin
Efficiency up to 87%

Standards

EN-60950-1, UL-60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 29.30

€ 29.30 Each (Exc. Vat)

€ 35.75

€ 35.75 Each (inc. VAT)

Recom REC10 Isolated DC-DC Converter, ±5V dc/ ±1A Output, 9 → 18 V dc Input, 10W, Through Hole, +81°C Max Temp
Select packaging type

€ 29.30

€ 29.30 Each (Exc. Vat)

€ 35.75

€ 35.75 Each (inc. VAT)

Recom REC10 Isolated DC-DC Converter, ±5V dc/ ±1A Output, 9 → 18 V dc Input, 10W, Through Hole, +81°C Max Temp
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Recom

Output Voltage

±5V dc

Input Voltage Range

9 → 18 V dc

Power Rating

10W

Input Voltage Nominal

12 V dc

Output Current

±1A

Mounting Type

Through Hole

Number of Outputs

2

Package

1 x 2 in

Isolation Voltage

1 kV ac, 2 kV dc

Depth

10.2mm

Length

50.8mm

Series

REC10

Load Regulation

±1.2%

Minimum Temperature

-40°C

Efficiency

82 → 83%

PRICED TO CLEAR

Yes

Maximum Temperature

+81°C

Country of Origin

Taiwan, Province Of China

Product details

Recom 10W Single/Dual Output Regulated Isolated DC-DC Converter - REC10-M Series

The Recom REC10/M is a series of isolated DC/DC converters. This Regulated converter offers single and dual outputs in a small package. The REC10/M can deliver 150% rated power for short periods of time, to cope with applications with large capacitive loads or high start up currents. This Recom DC/DC regulated converter comes with remote control on/off as standard and is suitable for high power industrial applications.

10W in 2” x 1” Package
2kVdc and 3kVdc Isolation Options
2:1 or 4:1 input Voltage Range
Continuous Short Circuit Protection (power limiting)
Synchronous Rectification
Full SMD internal design
Remote Control Pin
Efficiency up to 87%

Standards

EN-60950-1, UL-60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more