Recom REC15 Isolated DC-DC Converter, 15V dc/ 1A Output, 9 → 18 V dc Input, 15W, Through Hole, +71°C Max Temp

RS tootekood: 843-9500Bränd: RecomTootja Part nr.: REC15-1215S/H2/M
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Recom

Output Voltage

15V dc

Input Voltage Range

9 → 18 V dc

Power Rating

15W

Input Voltage Nominal

12 V dc

Output Current

1A

Mounting Type

Through Hole

Number of Outputs

1

Package

DIP

Isolation Voltage

2000V dc

Width

25.4mm

Depth

10.2mm

Length

50.8mm

Series

REC15

Load Regulation

±0.5%

Minimum Temperature

-40°C

Efficiency

85 → 86%

Maximum Temperature

+71°C

Päritoluriik

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

tk (pakis 10) (ilma käibemaksuta)

Recom REC15 Isolated DC-DC Converter, 15V dc/ 1A Output, 9 → 18 V dc Input, 15W, Through Hole, +71°C Max Temp

P.O.A.

tk (pakis 10) (ilma käibemaksuta)

Recom REC15 Isolated DC-DC Converter, 15V dc/ 1A Output, 9 → 18 V dc Input, 15W, Through Hole, +71°C Max Temp
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Recom

Output Voltage

15V dc

Input Voltage Range

9 → 18 V dc

Power Rating

15W

Input Voltage Nominal

12 V dc

Output Current

1A

Mounting Type

Through Hole

Number of Outputs

1

Package

DIP

Isolation Voltage

2000V dc

Width

25.4mm

Depth

10.2mm

Length

50.8mm

Series

REC15

Load Regulation

±0.5%

Minimum Temperature

-40°C

Efficiency

85 → 86%

Maximum Temperature

+71°C

Päritoluriik

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more