Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RecomOutput Voltage
5V dc
Input Voltage Range
18 → 36 V dc
Power Rating
5W
Input Voltage Nominal
24 V dc
Output Current
1A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
DIP
Isolation Voltage
4kV dc
Depth
10.2mm
Width
20.3mm
Length
32mm
Series
REC5
Minimum Temperature
-25°C
Medical Approved
Yes
Efficiency
86%
Maximum Temperature
+75°C
Standards Met
REACH
Päritoluriik
Taiwan, Province Of China
Toote üksikasjad
Recom 5W DIP Single/Dual Output Regulated Isolated DC-DC Converter - REC5-H4/A Series
Standards
EN60950-1, UL60950-1, EN60601-1
€ 26,30
€ 26,30 tk (ilma käibemaksuta)
€ 32,61
€ 32,61 tk (koos käibemaksuga)
Standard
1
€ 26,30
€ 26,30 tk (ilma käibemaksuta)
€ 32,61
€ 32,61 tk (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
Standard
1
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RecomOutput Voltage
5V dc
Input Voltage Range
18 → 36 V dc
Power Rating
5W
Input Voltage Nominal
24 V dc
Output Current
1A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
DIP
Isolation Voltage
4kV dc
Depth
10.2mm
Width
20.3mm
Length
32mm
Series
REC5
Minimum Temperature
-25°C
Medical Approved
Yes
Efficiency
86%
Maximum Temperature
+75°C
Standards Met
REACH
Päritoluriik
Taiwan, Province Of China
Toote üksikasjad
Recom 5W DIP Single/Dual Output Regulated Isolated DC-DC Converter - REC5-H4/A Series
Standards
EN60950-1, UL60950-1, EN60601-1