Technical Document
Specifications
Brand
RecomOutput Voltage
12V dc
Input Voltage Range
18 → 36 V dc
Power Rating
5W
Input Voltage Nominal
24 V dc
Output Current
420mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
DIP
Isolation Voltage
3kV ac
Depth
10.2mm
Length
32mm
Series
REC5
Minimum Temperature
-40°C
Medical Approved
Yes
Maximum Temperature
+75°C
Country of Origin
Taiwan, Province Of China
Product details
Recom 5W DIP Single Output Medical Approved Regulated Isolated DC-DC Converter - REC5-H6/A Series
Feedback regulated output
Medical safety approval EN-60601-1
6kVdc isolation
Continuous short circuit protection
Wide 2:1 inputs
Efficiency up to 86%
DIP24 package
Approvals
UL recognised
Standards
EN-60950-1, UL-60950-1, EN60601-01
€ 30.80
€ 30.80 Each (Exc. Vat)
€ 38.19
€ 38.19 Each (inc. VAT)
Standard
1
€ 30.80
€ 30.80 Each (Exc. Vat)
€ 38.19
€ 38.19 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | € 30.80 |
5 - 9 | € 29.80 |
10 - 24 | € 28.90 |
25 - 49 | € 28.00 |
50+ | € 27.10 |
Technical Document
Specifications
Brand
RecomOutput Voltage
12V dc
Input Voltage Range
18 → 36 V dc
Power Rating
5W
Input Voltage Nominal
24 V dc
Output Current
420mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
DIP
Isolation Voltage
3kV ac
Depth
10.2mm
Length
32mm
Series
REC5
Minimum Temperature
-40°C
Medical Approved
Yes
Maximum Temperature
+75°C
Country of Origin
Taiwan, Province Of China
Product details
Recom 5W DIP Single Output Medical Approved Regulated Isolated DC-DC Converter - REC5-H6/A Series
Feedback regulated output
Medical safety approval EN-60601-1
6kVdc isolation
Continuous short circuit protection
Wide 2:1 inputs
Efficiency up to 86%
DIP24 package
Approvals
UL recognised
Standards
EN-60950-1, UL-60950-1, EN60601-01