Technical Document
Specifications
Brand
RecomOutput Voltage
±5V dc
Input Voltage Range
9 → 36 V dc
Power Rating
8W
Input Voltage Nominal
24 V dc
Output Current
±800mA
Mounting Type
Through Hole
Number of Outputs
2
Package
DIP 24
Isolation Voltage
2kV dc
Depth
10.2mm
Length
32mm
Series
REC8
Load Regulation
±1.2%
Efficiency
83%
PRICED TO CLEAR
Yes
Maximum Temperature
+71°C
Minimum Temperature
-40°C
Country of Origin
Taiwan, Province Of China
Product details
Recom 8W Single/Dual Output Regulated 4:1 Ratio Isolated DC-DC Converter - REC8-S Series
8 W DIP24 single and dual output regulated DC to DC converters with remote on/off control and 2kVdc isolation. These regulated DC to DC converters can deliver 150% rated power for short periods of time to cope with applications with large capacitive loads or high start up currents making them suitable for higher power industrial applications.
8W DIP24 package
4:1 voltage ratio
Continuous short circuit protection, auto restart and overload protection
Synchronous rectification on 3.3, 5V outputs
Remote control pin
Approvals
UL
Standards
EN-60950-1, UL-60950-1
€ 33.90
€ 33.90 Each (Exc. Vat)
€ 41.36
€ 41.36 Each (inc. VAT)
Standard
1
€ 33.90
€ 33.90 Each (Exc. Vat)
€ 41.36
€ 41.36 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RecomOutput Voltage
±5V dc
Input Voltage Range
9 → 36 V dc
Power Rating
8W
Input Voltage Nominal
24 V dc
Output Current
±800mA
Mounting Type
Through Hole
Number of Outputs
2
Package
DIP 24
Isolation Voltage
2kV dc
Depth
10.2mm
Length
32mm
Series
REC8
Load Regulation
±1.2%
Efficiency
83%
PRICED TO CLEAR
Yes
Maximum Temperature
+71°C
Minimum Temperature
-40°C
Country of Origin
Taiwan, Province Of China
Product details
Recom 8W Single/Dual Output Regulated 4:1 Ratio Isolated DC-DC Converter - REC8-S Series
8 W DIP24 single and dual output regulated DC to DC converters with remote on/off control and 2kVdc isolation. These regulated DC to DC converters can deliver 150% rated power for short periods of time to cope with applications with large capacitive loads or high start up currents making them suitable for higher power industrial applications.
8W DIP24 package
4:1 voltage ratio
Continuous short circuit protection, auto restart and overload protection
Synchronous rectification on 3.3, 5V outputs
Remote control pin
Approvals
UL
Standards
EN-60950-1, UL-60950-1