Recom Isolated DC-DC Converter, 5V dc/ 200mA Output, 4.5 → 5.5 V dc Input, Through Hole, +100°C Max Temp -40°C

RS Stock No.: 757-7285Brand: RecomManufacturers Part No.: RO-0505S/E
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

Recom

Output Voltage

5V dc

Input Voltage Range

4.5 → 5.5 V dc

Input Voltage Nominal

5 V dc

Output Current

200mA

Mounting Type

Through Hole

Number of Outputs

1

Isolation Voltage

1kV dc

Length

11.5mm

Load Regulation

12%

Minimum Temperature

-40°C

Efficiency

84%

Maximum Temperature

+100°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Price on Asking

Recom Isolated DC-DC Converter, 5V dc/ 200mA Output, 4.5 → 5.5 V dc Input, Through Hole, +100°C Max Temp -40°C

Price on Asking

Recom Isolated DC-DC Converter, 5V dc/ 200mA Output, 4.5 → 5.5 V dc Input, Through Hole, +100°C Max Temp -40°C

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Recom

Output Voltage

5V dc

Input Voltage Range

4.5 → 5.5 V dc

Input Voltage Nominal

5 V dc

Output Current

200mA

Mounting Type

Through Hole

Number of Outputs

1

Isolation Voltage

1kV dc

Length

11.5mm

Load Regulation

12%

Minimum Temperature

-40°C

Efficiency

84%

Maximum Temperature

+100°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more