Recom RO DC-DC Converter, 15V dc/ 66mA Output, 4.5 → 5.5 V dc Input, 1W, Through Hole, +85°C Max Temp -40°C Min

RS tootekood: 672-8776Bränd: RecomTootja Part nr.: RO-0515S
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Recom

Output Voltage

15V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

1W

Input Voltage Nominal

5 V dc

Output Current

66mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP

Isolation Voltage

1kV dc

Depth

10mm

Width

6mm

Length

11.5mm

Series

RO

Minimum Temperature

-40°C

Efficiency

80 → 84%

Maximum Temperature

+85°C

Päritoluriik

Taiwan, Province Of China

Toote üksikasjad

Recom 1W SIP Single Output Unregulated Isolated DC-DC Converter - RO Series

Standards

EN-60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 6,80

€ 6,80 tk (ilma käibemaksuta)

€ 8,43

€ 8,43 tk (koos käibemaksuga)

Recom RO DC-DC Converter, 15V dc/ 66mA Output, 4.5 → 5.5 V dc Input, 1W, Through Hole, +85°C Max Temp -40°C Min
Valige pakendi tüüp

€ 6,80

€ 6,80 tk (ilma käibemaksuta)

€ 8,43

€ 8,43 tk (koos käibemaksuga)

Recom RO DC-DC Converter, 15V dc/ 66mA Output, 4.5 → 5.5 V dc Input, 1W, Through Hole, +85°C Max Temp -40°C Min
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Recom

Output Voltage

15V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

1W

Input Voltage Nominal

5 V dc

Output Current

66mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP

Isolation Voltage

1kV dc

Depth

10mm

Width

6mm

Length

11.5mm

Series

RO

Minimum Temperature

-40°C

Efficiency

80 → 84%

Maximum Temperature

+85°C

Päritoluriik

Taiwan, Province Of China

Toote üksikasjad

Recom 1W SIP Single Output Unregulated Isolated DC-DC Converter - RO Series

Standards

EN-60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more