Recom RO DC-DC Converter, 24V dc/ 42mA Output, 4.5 → 5.5 V dc Input, 1W, Through Hole, +85°C Max Temp -40°C Min

RS Stock No.: 166-9021Brand: RecomManufacturers Part No.: RO-0524S
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

Recom

Output Voltage

24V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

1W

Input Voltage Nominal

5 V dc

Output Current

42mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP

Isolation Voltage

1kV dc

Depth

10mm

Length

11.5mm

Series

RO

Load Regulation

0.15

Minimum Temperature

-40°C

Efficiency

85%

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Recom 1W SIP Single Output Unregulated Isolated DC-DC Converter - RO Series

Unregulated outputs
1kVdc isolation
Efficiency at full load up to 85%
Short circuit protection
Fully encapsulated UL94V-0 package
SIP4 industry standard pinout

Standards

EN-60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 289.00

€ 289.00 1 Tube of 42 (Exc. Vat)

€ 352.58

€ 352.58 1 Tube of 42 (inc. VAT)

Recom RO DC-DC Converter, 24V dc/ 42mA Output, 4.5 → 5.5 V dc Input, 1W, Through Hole, +85°C Max Temp -40°C Min

€ 289.00

€ 289.00 1 Tube of 42 (Exc. Vat)

€ 352.58

€ 352.58 1 Tube of 42 (inc. VAT)

Recom RO DC-DC Converter, 24V dc/ 42mA Output, 4.5 → 5.5 V dc Input, 1W, Through Hole, +85°C Max Temp -40°C Min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 289.00
5 - 9€ 280.00
10 - 24€ 271.00
25 - 49€ 263.00
50+€ 254.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Recom

Output Voltage

24V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

1W

Input Voltage Nominal

5 V dc

Output Current

42mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP

Isolation Voltage

1kV dc

Depth

10mm

Length

11.5mm

Series

RO

Load Regulation

0.15

Minimum Temperature

-40°C

Efficiency

85%

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Recom 1W SIP Single Output Unregulated Isolated DC-DC Converter - RO Series

Unregulated outputs
1kVdc isolation
Efficiency at full load up to 85%
Short circuit protection
Fully encapsulated UL94V-0 package
SIP4 industry standard pinout

Standards

EN-60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more