Recom RP20 FW DC-DC Converter, 12V dc/ 1.67A Output, 18 → 75 V dc Input, 20W, Through Hole, +105°C Max Temp

RS Stock No.: 166-9082Brand: RecomManufacturers Part No.: RP20-4812SFW
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

Recom

Output Voltage

12V dc

Input Voltage Range

18 → 75 V dc

Power Rating

20W

Input Voltage Nominal

48 V dc

Output Current

1.67A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Isolation Voltage

1.6kV dc

Depth

10.2mm

Length

25.4mm

Series

RP20 FW

Load Regulation

±0.5%

Minimum Temperature

-40°C

Maximum Temperature

+105°C

Country of Origin

Taiwan, Province Of China

Product details

Recom 20W Single/Dual Output Regulated Isolated DC-DC Converter - RP20-FW Series

High power density
Ultra-wide 4:1 input voltage range
Regulated outputs
1.6kV input / output isolation
Pi input filter, meets EN 55022 Class A/B with external filter
Remote On/Off Control
Under voltage, over voltage (single), over load and short circuit protection
Shielded metal case with insulated baseplate
Industry standard pin-out

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 775.00

€ 775.00 1 Tube of 9 (Exc. Vat)

€ 945.50

€ 945.50 1 Tube of 9 (inc. VAT)

Recom RP20 FW DC-DC Converter, 12V dc/ 1.67A Output, 18 → 75 V dc Input, 20W, Through Hole, +105°C Max Temp

€ 775.00

€ 775.00 1 Tube of 9 (Exc. Vat)

€ 945.50

€ 945.50 1 Tube of 9 (inc. VAT)

Recom RP20 FW DC-DC Converter, 12V dc/ 1.67A Output, 18 → 75 V dc Input, 20W, Through Hole, +105°C Max Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 775.00
5 - 9€ 750.00
10 - 24€ 730.00
25 - 49€ 705.00
50+€ 680.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Recom

Output Voltage

12V dc

Input Voltage Range

18 → 75 V dc

Power Rating

20W

Input Voltage Nominal

48 V dc

Output Current

1.67A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Isolation Voltage

1.6kV dc

Depth

10.2mm

Length

25.4mm

Series

RP20 FW

Load Regulation

±0.5%

Minimum Temperature

-40°C

Maximum Temperature

+105°C

Country of Origin

Taiwan, Province Of China

Product details

Recom 20W Single/Dual Output Regulated Isolated DC-DC Converter - RP20-FW Series

High power density
Ultra-wide 4:1 input voltage range
Regulated outputs
1.6kV input / output isolation
Pi input filter, meets EN 55022 Class A/B with external filter
Remote On/Off Control
Under voltage, over voltage (single), over load and short circuit protection
Shielded metal case with insulated baseplate
Industry standard pin-out

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more