Recom RY DC-DC Converter, 15V dc/ 66mA Output, 4.75 → 5.25 V dc Input, 1W, Through Hole, +70°C Max Temp -40°C

RS tootekood: 843-9594Bränd: RecomTootja Part nr.: RY-0515S
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Recom

Output Voltage

15V dc

Input Voltage Range

4.75 → 5.25 V dc

Power Rating

1W

Input Voltage Nominal

5 V dc

Output Current

66mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP

Isolation Voltage

1kV dc

Width

7mm

Depth

10.2mm

Length

19.65mm

Series

RY

Load Regulation

±1%

Minimum Temperature

-40°C

Efficiency

60 → 66%

Maximum Temperature

+70°C

Päritoluriik

Taiwan, Province Of China

Toote üksikasjad

Recom 1W SIP Single/Dual Output Regulated Isolated DC-DC Converter - RY Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 327,50

€ 13,10 tk (pakis 25) (ilma käibemaksuta)

€ 399,55

€ 15,982 tk (pakis 25) (koos käibemaksuga)

Recom RY DC-DC Converter, 15V dc/ 66mA Output, 4.75 → 5.25 V dc Input, 1W, Through Hole, +70°C Max Temp -40°C

€ 327,50

€ 13,10 tk (pakis 25) (ilma käibemaksuta)

€ 399,55

€ 15,982 tk (pakis 25) (koos käibemaksuga)

Recom RY DC-DC Converter, 15V dc/ 66mA Output, 4.75 → 5.25 V dc Input, 1W, Through Hole, +70°C Max Temp -40°C
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Pakend
25 - 100€ 13,10€ 327,50
125 - 225€ 12,70€ 317,50
250 - 600€ 12,30€ 307,50
625 - 1225€ 11,90€ 297,50
1250+€ 11,50€ 287,50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Recom

Output Voltage

15V dc

Input Voltage Range

4.75 → 5.25 V dc

Power Rating

1W

Input Voltage Nominal

5 V dc

Output Current

66mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP

Isolation Voltage

1kV dc

Width

7mm

Depth

10.2mm

Length

19.65mm

Series

RY

Load Regulation

±1%

Minimum Temperature

-40°C

Efficiency

60 → 66%

Maximum Temperature

+70°C

Päritoluriik

Taiwan, Province Of China

Toote üksikasjad

Recom 1W SIP Single/Dual Output Regulated Isolated DC-DC Converter - RY Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more