Red Pitaya STEMLab125-10 STEMlab Series, 40MHz PC Based Oscilloscope, 2 Analogue Channels

RS tootekood: 127-1088Bränd: Red PitayaTootja Part nr.: 040
brand-logo
Kuva kõik kategoorias Oscilloscopes

Tehnilised dokumendid

Spetsifikatsioonid:

Bandwidth

40MHz

Number of Analogue Channels

2

Oscilloscope Type

PC Based

Interface

IIC, SPI, UART, USB

Sample Rate Random

100 Ksps, 125 Msps

Series

STEMlab

Power Source

Micro USB

Digital/Analogue

Analogue

Toote üksikasjad

Red Pitaya STEMLab125-10 EDU Kit

The STEMLab 125-14 EDU kit consists of the following Red Pitaya hardware and functionality, all ready to go:

Red Pitaya PC Based Instruments

Lao andmed ajutiselt ei ole saadaval.

€ 313,00

€ 313,00 tk (ilma käibemaksuta)

€ 388,12

€ 388,12 tk (koos käibemaksuga)

Red Pitaya STEMLab125-10 STEMlab Series, 40MHz PC Based Oscilloscope, 2 Analogue Channels

€ 313,00

€ 313,00 tk (ilma käibemaksuta)

€ 388,12

€ 388,12 tk (koos käibemaksuga)

Red Pitaya STEMLab125-10 STEMlab Series, 40MHz PC Based Oscilloscope, 2 Analogue Channels
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Bandwidth

40MHz

Number of Analogue Channels

2

Oscilloscope Type

PC Based

Interface

IIC, SPI, UART, USB

Sample Rate Random

100 Ksps, 125 Msps

Series

STEMlab

Power Source

Micro USB

Digital/Analogue

Analogue

Toote üksikasjad

Red Pitaya STEMLab125-10 EDU Kit

The STEMLab 125-14 EDU kit consists of the following Red Pitaya hardware and functionality, all ready to go:

Red Pitaya PC Based Instruments