Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RedringCase Material
Die Cast Aluminium
Supply Voltage
220 → 240V ac
Automatic/Manual
Automatic
Power Rating
640 (Off) W, 900 (On) W
Depth
175mm
Height
267mm
Width
240mm
Päritoluriik
United Kingdom
Toote üksikasjad
Redring Autodry Rapid Hand Dryers
The Redring Autodry Rapid is a compact, high speed, low energy "hands-under" hand dryer.
Redring Hand Dryers
Lao andmed ajutiselt ei ole saadaval.
P.O.A.
Redring Automatic Die Cast Aluminium 640 (Off) W, 900 (On) W Hand Dryer, 175mm x 267mm x 240mm
1
P.O.A.
Redring Automatic Die Cast Aluminium 640 (Off) W, 900 (On) W Hand Dryer, 175mm x 267mm x 240mm
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RedringCase Material
Die Cast Aluminium
Supply Voltage
220 → 240V ac
Automatic/Manual
Automatic
Power Rating
640 (Off) W, 900 (On) W
Depth
175mm
Height
267mm
Width
240mm
Päritoluriik
United Kingdom
Toote üksikasjad
Redring Autodry Rapid Hand Dryers
The Redring Autodry Rapid is a compact, high speed, low energy "hands-under" hand dryer.