Relcross Encapsulated Linear Power Supply, 230V ac Input, 24V dc Output, 5A Output

RS tootekood: 483-082Bränd: RelcrossTootja Part nr.: PS04.FR.N
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Input Voltage

230V ac

Output Voltage

24V dc

Output Current

5A

Embedded

Yes

Number of Outputs

1

Length

465mm

Width

255mm

Depth

90mm

Mounting Type

Encapsulated

Maximum Temperature

+45°C

Lao andmed ajutiselt ei ole saadaval.

P.O.A.

Relcross Encapsulated Linear Power Supply, 230V ac Input, 24V dc Output, 5A Output

P.O.A.

Relcross Encapsulated Linear Power Supply, 230V ac Input, 24V dc Output, 5A Output
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Input Voltage

230V ac

Output Voltage

24V dc

Output Current

5A

Embedded

Yes

Number of Outputs

1

Length

465mm

Width

255mm

Depth

90mm

Mounting Type

Encapsulated

Maximum Temperature

+45°C