Relcross Encapsulated Linear Power Supply, 220 → 230V ac Input, 13.8V dc Output, 3A Output

RS Stock No.: 310-2042Brand: RelcrossManufacturers Part No.: PS05.FR.N
brand-logo
View all in Linear Power Supplies

Technical Document

Specifications

Input Voltage

220 → 230V ac

Output Voltage

13.8V dc

Output Current

3A

Embedded

Yes

Number of Outputs

1

Length

325mm

Width

255mm

Depth

90mm

Mounting Type

Encapsulated

Maximum Temperature

+45°C

Stock information temporarily unavailable.

Price on Asking

Relcross Encapsulated Linear Power Supply, 220 → 230V ac Input, 13.8V dc Output, 3A Output

Price on Asking

Relcross Encapsulated Linear Power Supply, 220 → 230V ac Input, 13.8V dc Output, 3A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Input Voltage

220 → 230V ac

Output Voltage

13.8V dc

Output Current

3A

Embedded

Yes

Number of Outputs

1

Length

325mm

Width

255mm

Depth

90mm

Mounting Type

Encapsulated

Maximum Temperature

+45°C