Reldeen Black/Blue Insole, Size 3 (UK)

RS Stock No.: 234-8164Brand: ReldeenManufacturers Part No.: R700-03
brand-logo
View all in Insoles

Technical Document

Specifications

Brand

Reldeen

Men's Size

3 (UK)

Material

Polyurethane

Material Properties

Anti-Static

Arch Support

No

Colour

Black/Blue

Country of Origin

Italy

You may be interested in
RS PRO Black, Green Insole, Size 3 (UK)
€ 8.171 Pair (Exc. Vat)
Stock information temporarily unavailable.

€ 6.40

€ 6.40 1 Pair (Exc. Vat)

€ 7.81

€ 7.81 1 Pair (inc. VAT)

Reldeen Black/Blue Insole, Size 3 (UK)

€ 6.40

€ 6.40 1 Pair (Exc. Vat)

€ 7.81

€ 7.81 1 Pair (inc. VAT)

Reldeen Black/Blue Insole, Size 3 (UK)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Black, Green Insole, Size 3 (UK)
€ 8.171 Pair (Exc. Vat)

Technical Document

Specifications

Brand

Reldeen

Men's Size

3 (UK)

Material

Polyurethane

Material Properties

Anti-Static

Arch Support

No

Colour

Black/Blue

Country of Origin

Italy

You may be interested in
RS PRO Black, Green Insole, Size 3 (UK)
€ 8.171 Pair (Exc. Vat)