Relpol MT-TIP Series DIN Rail Mount Timer Relay, SPDT

RS Stock No.: 123-2069Brand: RelpolManufacturers Part No.: MT-TIP-17S-11-9240
brand-logo
View all in Home

Technical Document

Specifications

Brand

Relpol

Mounting Type

DIN Rail Mount

Contact Configuration

SPDT

Terminal Type

Screw

Series

MT-TIP

Maximum Operating Temperature

+45°C

Length

17.5mm

Depth

63.5mm

Minimum Operating Temperature

-20°C

Contact Material

Silver Tin Oxide

Country of Origin

Poland

Stock information temporarily unavailable.

Price on Asking

Relpol MT-TIP Series DIN Rail Mount Timer Relay, SPDT

Price on Asking

Relpol MT-TIP Series DIN Rail Mount Timer Relay, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Relpol

Mounting Type

DIN Rail Mount

Contact Configuration

SPDT

Terminal Type

Screw

Series

MT-TIP

Maximum Operating Temperature

+45°C

Length

17.5mm

Depth

63.5mm

Minimum Operating Temperature

-20°C

Contact Material

Silver Tin Oxide

Country of Origin

Poland