Relpol PCB Mount Power Relay, 24V dc Coil, 8A Switching Current

RS Stock No.: 134-8387Brand: RelpolManufacturers Part No.: RM12-3211-35-1024
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Relpol

Coil Voltage

24V dc

Mounting Type

PCB Mount

Switching Current

8A

Number of Poles

1

Latching

No

Terminal Type

PCB Pin

Maximum Switching Voltage AC

400V

Maximum Switching Voltage DC

24V dc

Length

28.5mm

Coil Resistance

2300Ω

Coil Power

250mW

Minimum Operating Temperature

-40°C

Height

12.5mm

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

5kV ac

Life

>100000 (Electrical) cycles, >10000000 (Mechanical) cycles

Depth

10.1mm

Contact Material

Gold Plated Silver Alloy

Standards Met

CULus, EAC, VDE

Maximum Switching Power AC

2 kVA

Country of Origin

Poland

Product details

Relpol RM12 Series Miniature Relays

Relpol RM12 series miniature relays for general purpose applications. The RM12 relays are designed for PCB mounting and are suitable for a wide range of applications such as automobile, machine and electronic equipment.

Features and Benefits

DC coils
5000 V dielectric strength
Compact size
High shock and vibration resistance

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 4.05

€ 4.05 Each (Exc. Vat)

€ 4.94

€ 4.94 Each (inc. VAT)

Relpol PCB Mount Power Relay, 24V dc Coil, 8A Switching Current

€ 4.05

€ 4.05 Each (Exc. Vat)

€ 4.94

€ 4.94 Each (inc. VAT)

Relpol PCB Mount Power Relay, 24V dc Coil, 8A Switching Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Relpol

Coil Voltage

24V dc

Mounting Type

PCB Mount

Switching Current

8A

Number of Poles

1

Latching

No

Terminal Type

PCB Pin

Maximum Switching Voltage AC

400V

Maximum Switching Voltage DC

24V dc

Length

28.5mm

Coil Resistance

2300Ω

Coil Power

250mW

Minimum Operating Temperature

-40°C

Height

12.5mm

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

5kV ac

Life

>100000 (Electrical) cycles, >10000000 (Mechanical) cycles

Depth

10.1mm

Contact Material

Gold Plated Silver Alloy

Standards Met

CULus, EAC, VDE

Maximum Switching Power AC

2 kVA

Country of Origin

Poland

Product details

Relpol RM12 Series Miniature Relays

Relpol RM12 series miniature relays for general purpose applications. The RM12 relays are designed for PCB mounting and are suitable for a wide range of applications such as automobile, machine and electronic equipment.

Features and Benefits

DC coils
5000 V dielectric strength
Compact size
High shock and vibration resistance

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more