Renesas Electronics 2309A-1HPGG Clock Buffer 16-Pin TSSOP

RS tootekood: 263-7881Bränd: Renesas ElectronicsTootja Part nr.: 2309A-1HPGG
brand-logo
Kuva kõik kategoorias Clock Buffers

Tehnilised dokumendid

Spetsifikatsioonid:

Number of Elements per Chip

15

Maximum Supply Current

100 μA

Maximum Input Frequency

133MHz

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

16

Päritoluriik

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 81,22

€ 0,846 tk (torus 96) (ilma käibemaksuta)

€ 100,71

€ 1,049 tk (torus 96) (koos käibemaksuga)

Renesas Electronics 2309A-1HPGG Clock Buffer 16-Pin TSSOP

€ 81,22

€ 0,846 tk (torus 96) (ilma käibemaksuta)

€ 100,71

€ 1,049 tk (torus 96) (koos käibemaksuga)

Renesas Electronics 2309A-1HPGG Clock Buffer 16-Pin TSSOP

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Number of Elements per Chip

15

Maximum Supply Current

100 μA

Maximum Input Frequency

133MHz

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

16

Päritoluriik

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more