Renesas Electronics SRAM, 7130LA25PFGI- 8kbit

RS tootekood: 250-3457PBränd: Renesas ElectronicsTootja Part nr.: 7130LA25PFGI
brand-logo
Kuva kõik kategoorias SRAM

Tehnilised dokumendid

Spetsifikatsioonid:

Memory Size

8kbit

Organisation

1K x 8 bit

Number of Words

1K

Number of Bits per Word

8bit

Maximum Random Access Time

25ns

Low Power

Yes

Timing Type

Asynchronous

Mounting Type

Surface Mount

Package Type

TQFP-64

Pin Count

64

Dimensions

14 x 14 x 1.4mm

Maximum Operating Supply Voltage

5.5 V

Height

1.4mm

Maximum Operating Temperature

+85 °C

Length

14mm

Width

14mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

4.5 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 122,00

tk (alus) (ilma käibemaksuta)

€ 151,28

tk (alus) (koos käibemaksuga)

Renesas Electronics SRAM, 7130LA25PFGI- 8kbit
Valige pakendi tüüp

€ 122,00

tk (alus) (ilma käibemaksuta)

€ 151,28

tk (alus) (koos käibemaksuga)

Renesas Electronics SRAM, 7130LA25PFGI- 8kbit
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Memory Size

8kbit

Organisation

1K x 8 bit

Number of Words

1K

Number of Bits per Word

8bit

Maximum Random Access Time

25ns

Low Power

Yes

Timing Type

Asynchronous

Mounting Type

Surface Mount

Package Type

TQFP-64

Pin Count

64

Dimensions

14 x 14 x 1.4mm

Maximum Operating Supply Voltage

5.5 V

Height

1.4mm

Maximum Operating Temperature

+85 °C

Length

14mm

Width

14mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

4.5 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more