Technical Document
Specifications
Brand
Renesas ElectronicsNumber of Drivers
2
Input Type
TTL
Output Type
Buffer
Number of Elements per Chip
2
Package Type
TSSOP
Pin Count
20
Stock information temporarily unavailable.
€ 255.30
€ 3.45 Each (In a Tube of 74) (Exc. Vat)
€ 311.47
€ 4.209 Each (In a Tube of 74) (inc. VAT)
Renesas Electronics 9DB102BGILF, LVDS Buffer Dual TTL Buffer, 20-Pin TSSOP
74
€ 255.30
€ 3.45 Each (In a Tube of 74) (Exc. Vat)
€ 311.47
€ 4.209 Each (In a Tube of 74) (inc. VAT)
Renesas Electronics 9DB102BGILF, LVDS Buffer Dual TTL Buffer, 20-Pin TSSOP
Stock information temporarily unavailable.
74
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tube |
---|---|---|
74 - 74 | € 3.45 | € 255.30 |
148 - 222 | € 3.00 | € 222.00 |
296 - 444 | € 2.85 | € 210.90 |
518 - 962 | € 2.55 | € 188.70 |
1036+ | € 2.45 | € 181.30 |
Technical Document
Specifications
Brand
Renesas ElectronicsNumber of Drivers
2
Input Type
TTL
Output Type
Buffer
Number of Elements per Chip
2
Package Type
TSSOP
Pin Count
20