Renesas Electronics Precision Voltage Reference 3.4 - 5.5V 0.2% 3-Pin SOT-23, ISL21010DFH310Z-TK

RS tootekood: 236-7695PBränd: Renesas ElectronicsTootja Part nr.: ISL21010DFH310Z-TK
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Nominal Voltage

3.4 - 5.5V

Package Type

SOT-23

Reference Type

Precision

Initial Accuracy

0.2%

Mounting Type

Surface Mount

Pin Count

3

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 102,50

€ 2,05 tk (rullis) (ilma käibemaksuta)

€ 125,05

€ 2,501 tk (rullis) (koos käibemaksuga)

Renesas Electronics Precision Voltage Reference 3.4 - 5.5V 0.2% 3-Pin SOT-23, ISL21010DFH310Z-TK
Valige pakendi tüüp

€ 102,50

€ 2,05 tk (rullis) (ilma käibemaksuta)

€ 125,05

€ 2,501 tk (rullis) (koos käibemaksuga)

Renesas Electronics Precision Voltage Reference 3.4 - 5.5V 0.2% 3-Pin SOT-23, ISL21010DFH310Z-TK
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Rull
50 - 95€ 2,05€ 10,25
100 - 245€ 1,80€ 9,00
250 - 495€ 1,65€ 8,25
500+€ 1,45€ 7,25

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Nominal Voltage

3.4 - 5.5V

Package Type

SOT-23

Reference Type

Precision

Initial Accuracy

0.2%

Mounting Type

Surface Mount

Pin Count

3

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more