ISL23325TFRUZ-T7A, Digital Potentiometer 256-Position Linear 2-Channel Serial-I2C 16 Pin, μTQFN

RS tootekood: 256-1575Bränd: Renesas ElectronicsTootja Part nr.: ISL23325TFRUZ-T7A
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Control Interface

Serial-I2C

Number of Positions

256

Taper Type

Linear

Number of Pots per Package

2

Package Type

μTQFN

Pin Count

16

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 700,00

€ 2,80 tk (rullis 250) (ilma käibemaksuta)

€ 868,00

€ 3,472 tk (rullis 250) (koos käibemaksuga)

ISL23325TFRUZ-T7A, Digital Potentiometer 256-Position Linear 2-Channel Serial-I2C 16 Pin, μTQFN

€ 700,00

€ 2,80 tk (rullis 250) (ilma käibemaksuta)

€ 868,00

€ 3,472 tk (rullis 250) (koos käibemaksuga)

ISL23325TFRUZ-T7A, Digital Potentiometer 256-Position Linear 2-Channel Serial-I2C 16 Pin, μTQFN
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Control Interface

Serial-I2C

Number of Positions

256

Taper Type

Linear

Number of Pots per Package

2

Package Type

μTQFN

Pin Count

16

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more